RS PRO Bench Vice x 75mm 125mm x 160mm, 9.3kg

Nº de Estoque RS: 771-9284Marca: RS PRO
brand-logo
Ver tudo em Vices

Documentos Técnicos

Especificações

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

125mm

Jaw Opening

160mm

Jaw Depth

75mm

Mounting

Screw

Weight

9.3kg

País de Origem

Turkey

Detalhes do produto

RS PRO Drop Forged Parallel Bench Vice

From RS PRO, this high-quality drop-forged bench vice is ideal for general purpose applications. With parallel jaws for precision clamping, the vice is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and the knurled jaws are made from hardened steel. It is ideal for holding materials in place for gluing, and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• Induction hardened jaws & anvil (HRC 52 → 58)
• Jaw alignment system ensures precision clamping
• Sliding guides protect against contamination

Applications

Sometimes referred to as an engineer's vice, his heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.960,40

R$ 6.960,40 Each (Sem VAT)

RS PRO Bench Vice x 75mm 125mm x 160mm, 9.3kg

R$ 6.960,40

R$ 6.960,40 Each (Sem VAT)

RS PRO Bench Vice x 75mm 125mm x 160mm, 9.3kg
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

125mm

Jaw Opening

160mm

Jaw Depth

75mm

Mounting

Screw

Weight

9.3kg

País de Origem

Turkey

Detalhes do produto

RS PRO Drop Forged Parallel Bench Vice

From RS PRO, this high-quality drop-forged bench vice is ideal for general purpose applications. With parallel jaws for precision clamping, the vice is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and the knurled jaws are made from hardened steel. It is ideal for holding materials in place for gluing, and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• Induction hardened jaws & anvil (HRC 52 → 58)
• Jaw alignment system ensures precision clamping
• Sliding guides protect against contamination

Applications

Sometimes referred to as an engineer's vice, his heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Você pode estar interessado em