RS PRO Bench Weighing Scale, 300g Weight Capacity

Nº de Estoque RS: 805-6682Marca: RS PRO
brand-logo
Ver tudo em Balança de Peso

Documentos Técnicos

Especificações

Brand

RS Pro

Weighing Capacity

300g

Scale Type

Bench

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug

Weighpan Diameter

120mm

Net Weight

1kg

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

País de Origem

China

Detalhes do produto

RS PRO ES-HA Series Precision Digital Scales

RS PRO professional, highly accurate balance scales with a secure, robust plastic housing. The ES-HA series of balances are supplied with an AC adapter and RS-232 interface for connection to a PC. Ideal for any precision weighing task.

Options include:
805-6682 - 300g weighing capacity
805-6691 - 1200g weighing capacity

Bench scales are a very popular scale used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.

Informações de estoque temporariamente indisponíveis.

R$ 9.156,53

R$ 9.156,53 Each (Sem VAT)

RS PRO Bench Weighing Scale, 300g Weight Capacity

Calibration type

R$ 9.156,53

R$ 9.156,53 Each (Sem VAT)

RS PRO Bench Weighing Scale, 300g Weight Capacity
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Weighing Capacity

300g

Scale Type

Bench

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug

Weighpan Diameter

120mm

Net Weight

1kg

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

País de Origem

China

Detalhes do produto

RS PRO ES-HA Series Precision Digital Scales

RS PRO professional, highly accurate balance scales with a secure, robust plastic housing. The ES-HA series of balances are supplied with an AC adapter and RS-232 interface for connection to a PC. Ideal for any precision weighing task.

Options include:
805-6682 - 300g weighing capacity
805-6691 - 1200g weighing capacity

Bench scales are a very popular scale used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.