RS PRO Bevel Gear, 8mm Bore, 15 Teeth, 1.5 Module

Nº de Estoque RS: 182-8004Marca: RS PRO
brand-logo
Ver tudo em Mitra e Engrenagem

Documentos Técnicos

Especificações

Brand

RS Pro

Bore

8mm

Module

1.5

Gear Type

Bevel

Number Of Teeth

15

Nominal Gear Ratio

3:1

Pitch

1.5mm

Pressure Angle

20°

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 117,20

R$ 58,60 Each (In a Pack of 2) (Sem VAT)

RS PRO Bevel Gear, 8mm Bore, 15 Teeth, 1.5 Module

R$ 117,20

R$ 58,60 Each (In a Pack of 2) (Sem VAT)

RS PRO Bevel Gear, 8mm Bore, 15 Teeth, 1.5 Module
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 58,60R$ 117,20
10 - 18R$ 58,38R$ 116,76
20+R$ 57,95R$ 115,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Bore

8mm

Module

1.5

Gear Type

Bevel

Number Of Teeth

15

Nominal Gear Ratio

3:1

Pitch

1.5mm

Pressure Angle

20°

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more