RS PRO Bi-Metallic Thermostat, Opens at 50°C, Closes at 82°C, +150°C Max, NO, Automatic Reset, Fixed Mount

Documentos Técnicos
Especificações
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
50°C
Thermostat Type
Bi-Metallic
Closing Temperature
82°C
Switch Configuration
NO
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Switch Function
NO
Reset Type
Automatic
Mounting Type
Fixed
País de Origem
China
R$ 151,49
R$ 151,49 Each (Sem VAT)
1
R$ 151,49
R$ 151,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
50°C
Thermostat Type
Bi-Metallic
Closing Temperature
82°C
Switch Configuration
NO
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Switch Function
NO
Reset Type
Automatic
Mounting Type
Fixed
País de Origem
China