RS PRO Bi-Pin Indicator Light, Clear, 6.3 V, 200 mA, 20000h

Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
6.3 V
Lamp Base
Bi-Pin
Current Rating
200 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
22.25 mm
Lens Colour
Clear
Luminosity
5 lm
Life Hours
20000h
País de Origem
Korea, Republic Of
Detalhes do produto
T-1 (6mm) Bi-Pin
A range of T-1 3/4 (6mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
R$ 332,90
R$ 33,29 Each (In a Pack of 10) (Sem VAT)
10
R$ 332,90
R$ 33,29 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 33,29 | R$ 332,90 |
100 - 490 | R$ 30,53 | R$ 305,30 |
500 - 2490 | R$ 27,06 | R$ 270,60 |
2500+ | R$ 23,36 | R$ 233,60 |
Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
6.3 V
Lamp Base
Bi-Pin
Current Rating
200 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
22.25 mm
Lens Colour
Clear
Luminosity
5 lm
Life Hours
20000h
País de Origem
Korea, Republic Of
Detalhes do produto
T-1 (6mm) Bi-Pin
A range of T-1 3/4 (6mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.