RS PRO Black 0.2mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Nº de Estoque RS: 196-4211Marca: RS PRO
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07Z-R

Voltage Rating

1 kV ac

Outer Diameter

1.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Single Core

Wire Style

BS4808

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Outer Sheath Material

PVC

Number of Strands

7

Size of Strands

mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Single Core PVC Insulated Equipment Wire

Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 376,43

R$ 376,43 1 Reel of 100 (Sem VAT)

RS PRO Black 0.2mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

R$ 376,43

R$ 376,43 1 Reel of 100 (Sem VAT)

RS PRO Black 0.2mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 376,43
5 - 9R$ 363,07
10+R$ 348,84
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07Z-R

Voltage Rating

1 kV ac

Outer Diameter

1.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Single Core

Wire Style

BS4808

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Outer Sheath Material

PVC

Number of Strands

7

Size of Strands

mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Single Core PVC Insulated Equipment Wire

Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.

Você pode estar interessado em