RS PRO Black 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.597 mm²
Sheath Colour
Black
American Wire Gauge
20
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V
Outer Diameter
1.35mm
Maximum Operating Temperature
+190°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Size of Strands
0.2 mm
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
País de Origem
United Kingdom
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.597 mm²
Sheath Colour
Black
American Wire Gauge
20
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V
Outer Diameter
1.35mm
Maximum Operating Temperature
+190°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Size of Strands
0.2 mm
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
País de Origem
United Kingdom