RS PRO Black ABS Enclosure, Black Lid, 177.8 x 127 x 76.2mm

Nº de Estoque RS: 287-6433Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

ABS

External Length

177.8 mm

External Height

76.2 mm

External Width

127 mm

External Dimensions

177.8 x 127 x 76.2mm

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

País de Origem

United States

Detalhes do produto

RS PRO Two Part ABS Black Enclosures

Introducing two part ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures including an ABS moulded base and lid. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock absorbent and scratch resistant properties. The boxes include internal grooves to allow easy installation of PCB (printed circuit boards) and cards both horizontally and vertically. The lid can be secured to the base via screws, providing excellent protection of internal components.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 753,20

R$ 753,20 Each (Sem VAT)

RS PRO Black ABS Enclosure, Black Lid, 177.8 x 127 x 76.2mm

R$ 753,20

R$ 753,20 Each (Sem VAT)

RS PRO Black ABS Enclosure, Black Lid, 177.8 x 127 x 76.2mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

ABS

External Length

177.8 mm

External Height

76.2 mm

External Width

127 mm

External Dimensions

177.8 x 127 x 76.2mm

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

País de Origem

United States

Detalhes do produto

RS PRO Two Part ABS Black Enclosures

Introducing two part ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures including an ABS moulded base and lid. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock absorbent and scratch resistant properties. The boxes include internal grooves to allow easy installation of PCB (printed circuit boards) and cards both horizontally and vertically. The lid can be secured to the base via screws, providing excellent protection of internal components.

Você pode estar interessado em