RS PRO Black ABS Enclosure, IP30, IK06, 99.8 x 56.1 x 43.3mm

Nº de Estoque RS: 192-0768Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

ABS

External Length

99.9mm

External Height

43.3mm

External Width

56mm

External Dimensions

99.8 x 56.1 x 43.3mm

IP Rating

IP30

Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

IK Rating

IK06

Explosion Proof

No

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 83,59

R$ 83,59 Each (Sem VAT)

RS PRO Black ABS Enclosure, IP30, IK06, 99.8 x 56.1 x 43.3mm

R$ 83,59

R$ 83,59 Each (Sem VAT)

RS PRO Black ABS Enclosure, IP30, IK06, 99.8 x 56.1 x 43.3mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

ABS

External Length

99.9mm

External Height

43.3mm

External Width

56mm

External Dimensions

99.8 x 56.1 x 43.3mm

IP Rating

IP30

Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

IK Rating

IK06

Explosion Proof

No

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more