RS PRO Black ABS Enclosure, IP65, IK07, Black Lid, 197.7 x 144.55 x 52.55mm

Nº de Estoque RS: 186-2249Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

ABS

External Length

197.7mm

External Height

52.6mm

External Width

144.6mm

External Dimensions

197.7 x 144.55 x 52.55mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Shielded

Yes

IK Rating

IK07

Gasket Material

Silicone

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 249,35

R$ 249,35 Each (Sem VAT)

RS PRO Black ABS Enclosure, IP65, IK07, Black Lid, 197.7 x 144.55 x 52.55mm

R$ 249,35

R$ 249,35 Each (Sem VAT)

RS PRO Black ABS Enclosure, IP65, IK07, Black Lid, 197.7 x 144.55 x 52.55mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

ABS

External Length

197.7mm

External Height

52.6mm

External Width

144.6mm

External Dimensions

197.7 x 144.55 x 52.55mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Shielded

Yes

IK Rating

IK07

Gasket Material

Silicone

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more