RS PRO Black Digital Desktop Timer 10h, With RS Calibration

Nº de Estoque RS: 134-7535Marca: RS PRO
brand-logo
Ver tudo em Stopwatches & Timers

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Maximum Time

10h

Resolution

1/100s

Power Source

Battery

Battery Type

R6

Colour/finish

Black

Case Material

Plastic

Calibrated

RSCAL

Depth

100mm

Height

45mm

Maximum Time Hours

10h

Width

120mm

País de Origem

China

Detalhes do produto

RS PRO Stopwatch With External Switching Sockets

Introducing the three switch digital stopwatch from our trusted and reliable own brand RS PRO, a handy device used to measure time elapsed. This desk timer features three sockets, allowing the timer to be started and stopped externally with leads. This stopwatch also features three buttons, including stop or start, mode and a split, lap or reset option, allowing you to quickly and efficiently alternate with ease. The time is measured using a 1/100 second count up facility to 10 hours with lap and split options, including an accuracy within 0.5 second over a 10 hour period. This durable timer is enclosed in a tough wearing ABS case, ensuring protection in a range of environments.

Informações de estoque temporariamente indisponíveis.

R$ 2.538,43

R$ 2.538,43 Each (Sem VAT)

RS PRO Black Digital Desktop Timer 10h, With RS Calibration

Calibration type

R$ 2.538,43

R$ 2.538,43 Each (Sem VAT)

RS PRO Black Digital Desktop Timer 10h, With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Maximum Time

10h

Resolution

1/100s

Power Source

Battery

Battery Type

R6

Colour/finish

Black

Case Material

Plastic

Calibrated

RSCAL

Depth

100mm

Height

45mm

Maximum Time Hours

10h

Width

120mm

País de Origem

China

Detalhes do produto

RS PRO Stopwatch With External Switching Sockets

Introducing the three switch digital stopwatch from our trusted and reliable own brand RS PRO, a handy device used to measure time elapsed. This desk timer features three sockets, allowing the timer to be started and stopped externally with leads. This stopwatch also features three buttons, including stop or start, mode and a split, lap or reset option, allowing you to quickly and efficiently alternate with ease. The time is measured using a 1/100 second count up facility to 10 hours with lap and split options, including an accuracy within 0.5 second over a 10 hour period. This durable timer is enclosed in a tough wearing ABS case, ensuring protection in a range of environments.