RS PRO Black End Cap, 30 x 60 mm Strut Profile, 6mm Groove

Nº de Estoque RS: 767-5516Marca: RS PRO
brand-logo
Ver tudo em Plugs e Terminações

Documentos Técnicos

Especificações

Brand

RS Pro

Fits Strut Profile

30 x 60 mm

Structural Element Type

End Cap

Fits Groove Size

6mm

Colour

Black

Product Family

RS Structural System

Product System

30

País de Origem

Germany

Detalhes do produto

End Caps

End caps for use with RS structural systems. These cover caps cover the ends of profiles. These end caps are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Informações de estoque temporariamente indisponíveis.

R$ 383,00

R$ 383,00 1 Bag of 10 (Sem VAT)

RS PRO Black End Cap, 30 x 60 mm Strut Profile, 6mm Groove

R$ 383,00

R$ 383,00 1 Bag of 10 (Sem VAT)

RS PRO Black End Cap, 30 x 60 mm Strut Profile, 6mm Groove
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 383,00
5 - 9R$ 381,26
10 - 24R$ 379,04
25+R$ 376,02

Documentos Técnicos

Especificações

Brand

RS Pro

Fits Strut Profile

30 x 60 mm

Structural Element Type

End Cap

Fits Groove Size

6mm

Colour

Black

Product Family

RS Structural System

Product System

30

País de Origem

Germany

Detalhes do produto

End Caps

End caps for use with RS structural systems. These cover caps cover the ends of profiles. These end caps are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.