RS PRO Black EPDM Edging Strip, 20m

Documentos Técnicos
Especificações
Brand
RS ProLength
20m
Width
15.1mm
Height
26.5 mm
Material
EPDM
Product Type
Edge Protection
Clamping Range
1.5 → 3.5mm
Rozsah upínání
1.5 → 3.5mm
Colour
Black
País de Origem
United Kingdom
Detalhes do produto
RS PRO Flexible EPDM Edge Protector Strip with Sealing Section
From RS Pro a high-quality flexible edge protector strip or edging strip made from EPDM rubber with a hollow sponge rubber sealing section bonded to it. This rubber edge protector strip performs two functions; the edge protector covers and protects the sharp edges of sheet material such as metal panels and the sponge rubber section provides additional sealing. The edge protector strip has a robust design which consists of a U shaped metal insert strip covered in an extruded black EPDM coating. A looped wire carrier is incorporated inside the strip. The edge protection strip is simply pressed into place by hand and the lips in the EPDM coating and teeth in the metal insert hold the inserted edge in place using a clamping effect. There is no need for any additional preparatory work, tooling or adhesives.
EPDM stands for Ethylene Propylene Diene Monomer and is a synthetic rubber suitable for use in the automotive and constructive industries for various seals due to its excellent resistance to general weathering.
RS PRO have a great range of sealing solutions such as brush strips, edge protectors, edging strips and sealing strips to meet all your requirements. Our RS PRO rubber edging strips come in a range of widths and channel types and lengths of 20 m.
R$ 3.922,69
R$ 3.922,69 1 Reel of 20 Metres (Sem VAT)
1
R$ 3.922,69
R$ 3.922,69 1 Reel of 20 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProLength
20m
Width
15.1mm
Height
26.5 mm
Material
EPDM
Product Type
Edge Protection
Clamping Range
1.5 → 3.5mm
Rozsah upínání
1.5 → 3.5mm
Colour
Black
País de Origem
United Kingdom
Detalhes do produto
RS PRO Flexible EPDM Edge Protector Strip with Sealing Section
From RS Pro a high-quality flexible edge protector strip or edging strip made from EPDM rubber with a hollow sponge rubber sealing section bonded to it. This rubber edge protector strip performs two functions; the edge protector covers and protects the sharp edges of sheet material such as metal panels and the sponge rubber section provides additional sealing. The edge protector strip has a robust design which consists of a U shaped metal insert strip covered in an extruded black EPDM coating. A looped wire carrier is incorporated inside the strip. The edge protection strip is simply pressed into place by hand and the lips in the EPDM coating and teeth in the metal insert hold the inserted edge in place using a clamping effect. There is no need for any additional preparatory work, tooling or adhesives.
EPDM stands for Ethylene Propylene Diene Monomer and is a synthetic rubber suitable for use in the automotive and constructive industries for various seals due to its excellent resistance to general weathering.
RS PRO have a great range of sealing solutions such as brush strips, edge protectors, edging strips and sealing strips to meet all your requirements. Our RS PRO rubber edging strips come in a range of widths and channel types and lengths of 20 m.