Documentos Técnicos
Especificações
Brand
RS ProProduct Material
Epoxy
Package Type
Pack
Package Size
500 g
Special Properties
Flame Retardant
Cure Time
24 h
Hardness
85 Shore D
Thermal Conductivity
0.45W/mK
Colour
Black
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +120 °C
Viscosity Measurement
150, 000 mPa/s at +25°C
Physical Form
Viscous Liquid
Chemical Composition
3 Dimethylbenzene, Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1
Odour
Characteristic
Dielectric Strength
10kV/mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO General Purpose Twin-Pack Black Epoxy Resin Potting Compound
From RS PRO a high quality good all round easy to apply two-part flame retardant black epoxy resin potting compound designed for general purpose electronics use. This epoxy potting compound provides a hard coating around your electrical components and offers excellent all-round protection including resistance to chemicals and water. Using a clean' type of flame retardant technology this epoxy compound, when heated, produces low toxicity fumes and low smoke emission. The components that go to make up this black epoxy resin potting compound are supplied in convenient two-component packs, one containing the epoxy resin and the other containing the hardener. The contents are mixed together without opening the bag, simply remove the central clip and mix!
Potting Compounds: Twin Packs
R$ 523,25
R$ 523,25 Each (Sem VAT)
1
R$ 523,25
R$ 523,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 523,25 |
6 - 14 | R$ 510,47 |
15+ | R$ 507,94 |
Documentos Técnicos
Especificações
Brand
RS ProProduct Material
Epoxy
Package Type
Pack
Package Size
500 g
Special Properties
Flame Retardant
Cure Time
24 h
Hardness
85 Shore D
Thermal Conductivity
0.45W/mK
Colour
Black
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +120 °C
Viscosity Measurement
150, 000 mPa/s at +25°C
Physical Form
Viscous Liquid
Chemical Composition
3 Dimethylbenzene, Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1
Odour
Characteristic
Dielectric Strength
10kV/mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO General Purpose Twin-Pack Black Epoxy Resin Potting Compound
From RS PRO a high quality good all round easy to apply two-part flame retardant black epoxy resin potting compound designed for general purpose electronics use. This epoxy potting compound provides a hard coating around your electrical components and offers excellent all-round protection including resistance to chemicals and water. Using a clean' type of flame retardant technology this epoxy compound, when heated, produces low toxicity fumes and low smoke emission. The components that go to make up this black epoxy resin potting compound are supplied in convenient two-component packs, one containing the epoxy resin and the other containing the hardener. The contents are mixed together without opening the bag, simply remove the central clip and mix!