RS PRO Black EVA Foam Adjustable Strap Knee Pad Resistant to Abrasion, Moisture, Penetration

Nº de Estoque RS: 918-6061Marca: RS PRO
brand-logo
Ver tudo em Almofadas de Joelho

Documentos Técnicos

Especificações

Brand

RS Pro

Knee Pad Attachment Type

Adjustable Strap

Knee Cap Material

EVA Foam

Resistant To

Abrasion, Moisture, Penetration

Size

One Size

Colour

Black

País de Origem

China

Detalhes do produto

RS PRO Lightweight Knee Pads

From RS PRO, these adjustable knee pads are ideal for workplace protection in physically demanding jobs. The knee pads feature a comfortable foam centre as well as a strong abrasion-resistant outer shell that protects your knees from impact and uneven surfaces. The inner pad has a breathable design that allows air to circulate, preventing moisture build-up and ensuring added comfort over long working periods. The pad is lightweight and fastens securely behind the knee with high-quality elasticated straps.

For any situation that requires adjustable knee support, these lightweight and durable knee pads are ideal.

Features and Benefits

• EVA Foam
• Nylon construction
• Lightweight
• Moulds to your knee shape
• Thick foam centre
• Lightweight adjustable straps
• Tough outer shell
• Breathable inner fabric
• Prevents moisture build-up
• Protects from sharp objects
• Protects from uneven surfaces
• Comfortable
• Abrasion-resistant

Applications

In any work environment that requires difficult or awkward access, the possibility of having to spend time kneeling is very real. Without proper protection, this can lead to pain and discomfort, and in some cases long term health complications. Adjustable knee pads can help take pressure away from the knees, and reduce abrasion and impact. Adjustable knee pads are an essential addition to personal protection equipment, and are commonly used by;

• Plumbers
• Construction workers
• Maintenance engineers
• Carpet fitters

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Standards

EN 14404:2004 + A1:2010 Type 1 (Level 0)

Informações de estoque temporariamente indisponíveis.

R$ 409,27

R$ 409,27 1 Pair (Sem VAT)

RS PRO Black EVA Foam Adjustable Strap Knee Pad Resistant to Abrasion, Moisture, Penetration

R$ 409,27

R$ 409,27 1 Pair (Sem VAT)

RS PRO Black EVA Foam Adjustable Strap Knee Pad Resistant to Abrasion, Moisture, Penetration
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Knee Pad Attachment Type

Adjustable Strap

Knee Cap Material

EVA Foam

Resistant To

Abrasion, Moisture, Penetration

Size

One Size

Colour

Black

País de Origem

China

Detalhes do produto

RS PRO Lightweight Knee Pads

From RS PRO, these adjustable knee pads are ideal for workplace protection in physically demanding jobs. The knee pads feature a comfortable foam centre as well as a strong abrasion-resistant outer shell that protects your knees from impact and uneven surfaces. The inner pad has a breathable design that allows air to circulate, preventing moisture build-up and ensuring added comfort over long working periods. The pad is lightweight and fastens securely behind the knee with high-quality elasticated straps.

For any situation that requires adjustable knee support, these lightweight and durable knee pads are ideal.

Features and Benefits

• EVA Foam
• Nylon construction
• Lightweight
• Moulds to your knee shape
• Thick foam centre
• Lightweight adjustable straps
• Tough outer shell
• Breathable inner fabric
• Prevents moisture build-up
• Protects from sharp objects
• Protects from uneven surfaces
• Comfortable
• Abrasion-resistant

Applications

In any work environment that requires difficult or awkward access, the possibility of having to spend time kneeling is very real. Without proper protection, this can lead to pain and discomfort, and in some cases long term health complications. Adjustable knee pads can help take pressure away from the knees, and reduce abrasion and impact. Adjustable knee pads are an essential addition to personal protection equipment, and are commonly used by;

• Plumbers
• Construction workers
• Maintenance engineers
• Carpet fitters

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Standards

EN 14404:2004 + A1:2010 Type 1 (Level 0)