RS PRO Black Fabric Lab Chair, 114kg Weight Capacity

Nº de Estoque RS: 121-9791Marca: RS PRO
brand-logo
Ver tudo em Office Chairs

Documentos Técnicos

Especificações

Brand

RS Pro

Chair Type

Lab Chair

Wheeled

No

Height Adjustable

Yes

Seat Height

53 → 78.5cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

78.5cm

Minimum Seat Height

53cm

País de Origem

United Kingdom

Detalhes do produto

RS Pro Lab High Chair

The lab high rise chair is suitable for laboratory or draughting use. Polyurethane seat and back with adjustable chrome foot ring with gas height adjustment

Supplied with

1 x Chair and Assembly Instructions

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

Você pode estar interessado em
RS PRO Black Plastic Drafting Chair
R$ 8.291,82Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Black Fabric Lab Chair, 114kg Weight Capacity

P.O.A.

RS PRO Black Fabric Lab Chair, 114kg Weight Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Black Plastic Drafting Chair
R$ 8.291,82Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Chair Type

Lab Chair

Wheeled

No

Height Adjustable

Yes

Seat Height

53 → 78.5cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

78.5cm

Minimum Seat Height

53cm

País de Origem

United Kingdom

Detalhes do produto

RS Pro Lab High Chair

The lab high rise chair is suitable for laboratory or draughting use. Polyurethane seat and back with adjustable chrome foot ring with gas height adjustment

Supplied with

1 x Chair and Assembly Instructions

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

Você pode estar interessado em
RS PRO Black Plastic Drafting Chair
R$ 8.291,82Each (Sem VAT)