Documentos Técnicos
Especificações
Brand
RS ProWidth
9.0mm
Thickness
3.20mm
Length
31.0m
Backing Material
PVC Foam
Colour
Black
Foam Density
240kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
60N/cm
Distrelec Product Id
30414191
Detalhes do produto
Medium Density PVC Foam Seal Double-Sided Adhesive Tape
Black, double sided adhesive, medium density foam seal designed with an aggressive adhesive to keep the sealant in place.
R$ 437,36
R$ 437,36 Each (Sem VAT)
1
R$ 437,36
R$ 437,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 437,36 |
6 - 14 | R$ 425,98 |
15+ | R$ 423,84 |
Documentos Técnicos
Especificações
Brand
RS ProWidth
9.0mm
Thickness
3.20mm
Length
31.0m
Backing Material
PVC Foam
Colour
Black
Foam Density
240kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
60N/cm
Distrelec Product Id
30414191
Detalhes do produto
Medium Density PVC Foam Seal Double-Sided Adhesive Tape
Black, double sided adhesive, medium density foam seal designed with an aggressive adhesive to keep the sealant in place.