RS PRO Black Knurled Clamping Knob, M8, Threaded Stud

Documentos Técnicos
Especificações
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
20mm
Knob Shape
Knurled
Mounting Type
Threaded Stud
Knob Diameter
26mm
Insert Material
Steel
Colour
Black
País de Origem
China
Detalhes do produto
RS PRO Duroplast Knurled Male Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
These male knobs are made from a combination of a Duroplast body and a zinc-plated threaded steel stud. Duroplast is a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, ideal for use in a wide variety of light/medium-duty applications. The zinc-plated steel of the threaded stud ensures that the threads will endure wear and tear during general use.
R$ 743,90
R$ 74,39 Each (In a Pack of 10) (Sem VAT)
10
R$ 743,90
R$ 74,39 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 74,39 | R$ 743,90 |
50 - 90 | R$ 71,74 | R$ 717,40 |
100 - 290 | R$ 68,94 | R$ 689,40 |
300+ | R$ 65,24 | R$ 652,40 |
Documentos Técnicos
Especificações
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
20mm
Knob Shape
Knurled
Mounting Type
Threaded Stud
Knob Diameter
26mm
Insert Material
Steel
Colour
Black
País de Origem
China
Detalhes do produto
RS PRO Duroplast Knurled Male Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
These male knobs are made from a combination of a Duroplast body and a zinc-plated threaded steel stud. Duroplast is a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, ideal for use in a wide variety of light/medium-duty applications. The zinc-plated steel of the threaded stud ensures that the threads will endure wear and tear during general use.