RS PRO Black Nylon 66 Cable Gland Locknut, M12 Thread, IP68

Nº de Estoque RS: 269-1716Marca: RS PRO
brand-logo
Ver tudo em Contraporca de Conectores

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Nylon 66

Thread Size

M12

Colour

Black

IP Rating

IP68

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Nylon 66 Cable Gland Locknuts, IP68

Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Standards

UL

Informações de estoque temporariamente indisponíveis.

R$ 183,82

R$ 183,82 1 Bag of 50 (Sem VAT)

RS PRO Black Nylon 66 Cable Gland Locknut, M12 Thread, IP68

R$ 183,82

R$ 183,82 1 Bag of 50 (Sem VAT)

RS PRO Black Nylon 66 Cable Gland Locknut, M12 Thread, IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 7R$ 183,82
8 - 11R$ 174,00
12 - 24R$ 167,04
25+R$ 158,94

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Nylon 66

Thread Size

M12

Colour

Black

IP Rating

IP68

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Nylon 66 Cable Gland Locknuts, IP68

Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Standards

UL