RS PRO Black Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nylon 66
Colour
Black
Series
KSS METRIC THREAD
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
País de Origem
Taiwan, Province Of China
R$ 178,45
R$ 178,45 1 Bag of 5 (Sem VAT)
1
R$ 178,45
R$ 178,45 1 Bag of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nylon 66
Colour
Black
Series
KSS METRIC THREAD
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
País de Origem
Taiwan, Province Of China