RS PRO Black Nylon Cable Gland, M20 Thread, 6mm min., 12mm max., IP68

Nº de Estoque RS: 669-4664Marca: RS PRODistrelec Article No.: 30391128
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Black

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

5

Standards Met

UL 94 V-2

Distrelec Product Id

30391128

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO IP68 Dome Top Cable Gland

Brought to you by RS PRO, a range of metric threaded cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 189,96

R$ 189,96 1 Bag of 5 (Sem VAT)

RS PRO Black Nylon Cable Gland, M20 Thread, 6mm min., 12mm max., IP68

R$ 189,96

R$ 189,96 1 Bag of 5 (Sem VAT)

RS PRO Black Nylon Cable Gland, M20 Thread, 6mm min., 12mm max., IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 189,96
10 - 19R$ 185,39
20 - 29R$ 181,86
30+R$ 174,41

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Black

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

5

Standards Met

UL 94 V-2

Distrelec Product Id

30391128

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO IP68 Dome Top Cable Gland

Brought to you by RS PRO, a range of metric threaded cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.