RS PRO Black Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

Nº de Estoque RS: 269-1824Marca: RS PRO
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Black

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

25

Standards Met

UL 94 V-2

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro Nylon 66 Cable Glands - IP68

From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 795,00

R$ 795,00 1 Bag of 25 (Sem VAT)

RS PRO Black Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

R$ 795,00

R$ 795,00 1 Bag of 25 (Sem VAT)

RS PRO Black Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 3R$ 795,00
4 - 7R$ 771,73
8 - 11R$ 762,02
12+R$ 730,92

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Black

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

25

Standards Met

UL 94 V-2

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro Nylon 66 Cable Glands - IP68

From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.