RS PRO Black Nylon Cable Gland, PG9 Thread, 4mm min., 8mm max., IP68

Documentos Técnicos
Especificações
Brand
RS ProThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nylon 66
Colour
Black
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
R$ 811,60
R$ 811,60 1 Bag of 25 (Sem VAT)
1
R$ 811,60
R$ 811,60 1 Bag of 25 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 3 | R$ 811,60 |
4 - 7 | R$ 792,12 |
8 - 11 | R$ 780,00 |
12+ | R$ 746,59 |
Documentos Técnicos
Especificações
Brand
RS ProThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nylon 66
Colour
Black
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.