RS PRO Black Polyester, Cotton Work Sweatshirt XXL

Nº de Estoque RS: 137-0252Marca: RS PRO
brand-logo
Ver tudo em Fleeces, Hoodies & Sweatshirts

Documentos Técnicos

Especificações

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

Polyester, Cotton

Hooded

No

Pockets

None

Series

Premium

Size

XXL

País de Origem

Pakistan

Detalhes do produto

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

Informações de estoque temporariamente indisponíveis.

R$ 814,92

R$ 814,92 Each (Sem VAT)

RS PRO Black Polyester, Cotton Work Sweatshirt XXL

R$ 814,92

R$ 814,92 Each (Sem VAT)

RS PRO Black Polyester, Cotton Work Sweatshirt XXL
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

Polyester, Cotton

Hooded

No

Pockets

None

Series

Premium

Size

XXL

País de Origem

Pakistan

Detalhes do produto

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.