RS PRO Black Polyetheretherketone PEEK Rod, 300mm x 30mm Diameter

Documentos Técnicos
Especificações
Brand
RS ProColour
Black
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
30mm
Density
1.44g/cm³
Tensile Strength
215 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Hardness
255 Ball Indentation
Elongation
1.5%
Water Absorption
0.1%
País de Origem
Germany
Detalhes do produto
PEEK CF30
PEEK CF30 is a 30% carbon fibre reinforced semi-crystalline, high performance thermoplastic for extremely demanding applications. Suitable for use in Mechanical engineering, automotive industry, nuclear and vacuum technology, transport and conveyor technology, textile , packaging and paper processing machinery, precision engineering, chemical engineering, aircraft and aerospace industries
R$ 4.154,92
R$ 4.154,92 Each (Sem VAT)
1
R$ 4.154,92
R$ 4.154,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 4.154,92 |
3 - 9 | R$ 3.923,77 |
10 - 29 | R$ 3.769,22 |
30+ | R$ 3.478,16 |
Documentos Técnicos
Especificações
Brand
RS ProColour
Black
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
30mm
Density
1.44g/cm³
Tensile Strength
215 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Hardness
255 Ball Indentation
Elongation
1.5%
Water Absorption
0.1%
País de Origem
Germany
Detalhes do produto
PEEK CF30
PEEK CF30 is a 30% carbon fibre reinforced semi-crystalline, high performance thermoplastic for extremely demanding applications. Suitable for use in Mechanical engineering, automotive industry, nuclear and vacuum technology, transport and conveyor technology, textile , packaging and paper processing machinery, precision engineering, chemical engineering, aircraft and aerospace industries