Documentos Técnicos
Especificações
Brand
RS ProLength
20m
Width
10.5mm
Height
14.4 mm
Product Type
Edge Protection
Material
PVC
Clamping Range
1 → 4mm
Rozsah upínání
1 → 4mm
Colour
Black
Distrelec Product Id
30391081
País de Origem
Germany
Detalhes do produto
RS PRO PVC Edge Protectors
Introducing the range of RS PRO Edge Protections, the ultimate solution for protection of sharp edges and safeguarding surroundings. Designed with precision and high-quality PVC, these edge protectors are designed to cover and shield the sharp edges of things like sheet materials, metal panels and much more, offering an unparalleled level of safety in a range of industrial environments.
R$ 2.600,39
R$ 2.600,39 1 Reel of 20 Metres (Sem VAT)
1
R$ 2.600,39
R$ 2.600,39 1 Reel of 20 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProLength
20m
Width
10.5mm
Height
14.4 mm
Product Type
Edge Protection
Material
PVC
Clamping Range
1 → 4mm
Rozsah upínání
1 → 4mm
Colour
Black
Distrelec Product Id
30391081
País de Origem
Germany
Detalhes do produto
RS PRO PVC Edge Protectors
Introducing the range of RS PRO Edge Protections, the ultimate solution for protection of sharp edges and safeguarding surroundings. Designed with precision and high-quality PVC, these edge protectors are designed to cover and shield the sharp edges of things like sheet materials, metal panels and much more, offering an unparalleled level of safety in a range of industrial environments.