RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M10 x 40mm

Nº de Estoque RS: 193-3408Marca: RS PRO
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

40mm

Head Shape

Hex Socket Button

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

ISO 7380

Detalhes do produto

RS PRO Socket Screws – Metric Button Head Screw

Standards

Threaded in accordance with ISO 7380 standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 474,35

R$ 474,35 1 Bag of 50 (Sem VAT)

RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M10 x 40mm

R$ 474,35

R$ 474,35 1 Bag of 50 (Sem VAT)

RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M10 x 40mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

40mm

Head Shape

Hex Socket Button

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

ISO 7380

Detalhes do produto

RS PRO Socket Screws – Metric Button Head Screw

Standards

Threaded in accordance with ISO 7380 standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more