RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M6 x 12mm

Nº de Estoque RS: 468-0060Marca: RS PRO
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

12mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1mm

Standards Met

DIN 912

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 867,38

R$ 867,38 1 Box of 200 (Sem VAT)

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M6 x 12mm

R$ 867,38

R$ 867,38 1 Box of 200 (Sem VAT)

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M6 x 12mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 867,38
5 - 9R$ 837,06
10 - 29R$ 805,43
30+R$ 762,64
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

12mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1mm

Standards Met

DIN 912

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Você pode estar interessado em