RS PRO Black Steel Project Box, 279 x 203 x 131mm

Nº de Estoque RS: 754-5995Marca: RS PRO
brand-logo
Ver tudo em Porta Instrumentos

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Steel

External Length

279 mm

External Width

203 mm

External Height

131 mm

External Dimensions

279 x 203 x 131mm

Colour

Black

Ventilated

Yes

Carrying Handle

No

País de Origem

Thailand

Detalhes do produto

RS PRO Steel Electronic Enclosure

Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique “snap together” design, which only requires 4 screws to complete the assembly.

Supplied with

4 self-adhesive rubber feet, all fixings and assembly instructions.

Informações de estoque temporariamente indisponíveis.

R$ 2.764,10

R$ 2.764,10 Each (Sem VAT)

RS PRO Black Steel Project Box, 279 x 203 x 131mm

R$ 2.764,10

R$ 2.764,10 Each (Sem VAT)

RS PRO Black Steel Project Box, 279 x 203 x 131mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Steel

External Length

279 mm

External Width

203 mm

External Height

131 mm

External Dimensions

279 x 203 x 131mm

Colour

Black

Ventilated

Yes

Carrying Handle

No

País de Origem

Thailand

Detalhes do produto

RS PRO Steel Electronic Enclosure

Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique “snap together” design, which only requires 4 screws to complete the assembly.

Supplied with

4 self-adhesive rubber feet, all fixings and assembly instructions.