RS PRO Black, Waterproof Softshell Jacket, XL

Documentos Técnicos
Especificações
Brand
RS ProSize
XL
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Hooded
No
País de Origem
China
Detalhes do produto
RS Pro Classic Softshell Jacket
RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.
R$ 1.581,38
R$ 1.581,38 Each (Sem VAT)
1
R$ 1.581,38
R$ 1.581,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSize
XL
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Hooded
No
País de Origem
China
Detalhes do produto
RS Pro Classic Softshell Jacket
RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.