RS PRO Black/Grey 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Black/Grey
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
7
País de Origem
China
Detalhes do produto
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.
Warning
Bi-coloured yellow/green is not intended for earth wires.
Flexible cables for equipment cabling
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Black/Grey
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
7
País de Origem
China
Detalhes do produto
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.
Warning
Bi-coloured yellow/green is not intended for earth wires.