RS PRO Black/Pink 0.52 mm² Equipment Wire, 20 AWG, 16/0.2 mm, 100m, PVC Insulation

Nº de Estoque RS: 748-2235Marca: RS PRO
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.52 mm²

Sheath Colour

Black/Pink

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.2 mm

País de Origem

China

Detalhes do produto

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Flexible cables for equipment cabling

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Black/Pink 0.52 mm² Equipment Wire, 20 AWG, 16/0.2 mm, 100m, PVC Insulation

P.O.A.

RS PRO Black/Pink 0.52 mm² Equipment Wire, 20 AWG, 16/0.2 mm, 100m, PVC Insulation
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.52 mm²

Sheath Colour

Black/Pink

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.2 mm

País de Origem

China

Detalhes do produto

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Flexible cables for equipment cabling

Você pode estar interessado em