RS PRO Blue 0.75mm² Hook Up Wire, 20 AWG, 16/0.2mm, 100m, PVC Insulation

Nº de Estoque RS: 256-7018Marca: RS PRO
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Blue

Cable Shape

Round

American Wire Gauge

20 AWG

Core Strands

16/0.2mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV dc, 600 V ac

Outer Diameter

2.8mm

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

14A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Cable Type

PVC Wire

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Series

1015

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Hook Up Wire Type

Low Carbon

Resistant To

Heat and Oil

Number of Strands

16

Size of Strands

mm

Outer Sheath Material

PVC

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 1.022,21

R$ 1.022,21 1 Reel of 100 Metres (Sem VAT)

RS PRO Blue 0.75mm² Hook Up Wire, 20 AWG, 16/0.2mm, 100m, PVC Insulation

R$ 1.022,21

R$ 1.022,21 1 Reel of 100 Metres (Sem VAT)

RS PRO Blue 0.75mm² Hook Up Wire, 20 AWG, 16/0.2mm, 100m, PVC Insulation
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Blue

Cable Shape

Round

American Wire Gauge

20 AWG

Core Strands

16/0.2mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV dc, 600 V ac

Outer Diameter

2.8mm

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

14A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Cable Type

PVC Wire

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Series

1015

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Hook Up Wire Type

Low Carbon

Resistant To

Heat and Oil

Number of Strands

16

Size of Strands

mm

Outer Sheath Material

PVC

País de Origem

United Kingdom