RS PRO Blue 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Sheath Colour
Blue
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
30/0.25 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.3mm
Maximum Operating Temperature
+105°C
Current Rating
21 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.25 mm
Number of Strands
30
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Sheath Colour
Blue
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
30/0.25 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.3mm
Maximum Operating Temperature
+105°C
Current Rating
21 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.25 mm
Number of Strands
30