RS PRO Blue Fabric Desk Chair, 114kg Weight Capacity

Nº de Estoque RS: 121-9781Marca: RS PRO
brand-logo
Ver tudo em Office Chairs

Documentos Técnicos

Especificações

Brand

RS Pro

Chair Type

Desk Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 60cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Blue

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

50cm

País de Origem

United Kingdom

Detalhes do produto

RS Pro High Back Permanent Contact Operator Chair

High Back Permanent Contact Operator Chair meet the fire retardant standard making them suitable for use in both the working and domestic environment

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

Você pode estar interessado em
RS PRO Black Fabric Typist Chair
R$ 5.714,71Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Blue Fabric Desk Chair, 114kg Weight Capacity

P.O.A.

RS PRO Blue Fabric Desk Chair, 114kg Weight Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Black Fabric Typist Chair
R$ 5.714,71Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Chair Type

Desk Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 60cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Blue

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

50cm

País de Origem

United Kingdom

Detalhes do produto

RS Pro High Back Permanent Contact Operator Chair

High Back Permanent Contact Operator Chair meet the fire retardant standard making them suitable for use in both the working and domestic environment

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

Você pode estar interessado em
RS PRO Black Fabric Typist Chair
R$ 5.714,71Each (Sem VAT)