RS PRO Blue Insulated Female Spade Connector, Double Crimp, 0.8 x 2.8mm Tab Size, 1.5mm² to 2.5mm²

Documentos Técnicos
Especificações
Brand
RS ProType
Double Crimp
Spade Connector Type
Receptacle
Gender
Female
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Thickness
0.8mm
Tab Width
2.8mm
Tab Size
0.8 x 2.8mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Colour
Blue
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
19.6mm
Shrouded/Unshrouded
Unshrouded
País de Origem
Taiwan, Province Of China
R$ 438,32
R$ 438,32 1 Bag of 50 (Sem VAT)
1
R$ 438,32
R$ 438,32 1 Bag of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
Double Crimp
Spade Connector Type
Receptacle
Gender
Female
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Thickness
0.8mm
Tab Width
2.8mm
Tab Size
0.8 x 2.8mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Colour
Blue
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
19.6mm
Shrouded/Unshrouded
Unshrouded
País de Origem
Taiwan, Province Of China