RS PRO Blue Insulated Male Spade Connector, Tab, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²

Documentos Técnicos
Especificações
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Tab
Minimum Wire Size mm²
1.5mm²
Gender
Male
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
21mm
País de Origem
Taiwan, Province Of China
R$ 163,00
R$ 1,63 Each (In a Bag of 100) (Sem VAT)
100
R$ 163,00
R$ 1,63 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 900 | R$ 1,63 | R$ 163,00 |
1000 - 1900 | R$ 1,49 | R$ 149,00 |
2000 - 4900 | R$ 1,40 | R$ 140,00 |
5000+ | R$ 1,31 | R$ 131,00 |
Documentos Técnicos
Especificações
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Tab
Minimum Wire Size mm²
1.5mm²
Gender
Male
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
21mm
País de Origem
Taiwan, Province Of China