RS PRO Blue Multiple Effect Beacon Unit, 240 V ac, LED Bulb, AC, IP66

Documentos Técnicos
Especificações
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC
Light Effect
Flashing, Steady
Lens Colour
Blue
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
240 V ac
Height
50mm
IP Rating
IP66
Base Diameter
55mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Blue
País de Origem
Italy
R$ 2.426,04
R$ 2.426,04 Each (Sem VAT)
1
R$ 2.426,04
R$ 2.426,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC
Light Effect
Flashing, Steady
Lens Colour
Blue
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
240 V ac
Height
50mm
IP Rating
IP66
Base Diameter
55mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Blue
País de Origem
Italy