RS PRO Blue Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Blue
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
8mcd
Length
21mm
País de Origem
United Kingdom
Detalhes do produto
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Supplied with
fixing nut, spring washer
Approvals
UL
R$ 232,72
R$ 232,72 Each (Sem VAT)
1
R$ 232,72
R$ 232,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 232,72 |
25 - 49 | R$ 212,62 |
50 - 99 | R$ 195,29 |
100+ | R$ 175,34 |
Documentos Técnicos
Especificações
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Blue
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
8mcd
Length
21mm
País de Origem
United Kingdom
Detalhes do produto
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Supplied with
fixing nut, spring washer
Approvals
UL