RS PRO Bluetooth, USB, Wi-Fi Thermal Imaging Camera with WiFi, -20 °C→+ 400 °C, 384 x 288pixel Detector Resolution With

Documentos Técnicos
Especificações
Brand
RS ProTemperature Measurement Range
-20 °C→+ 400 °C
Detector Resolution
384 x 288pixel
Display Resolution
640 x 480pixel
Interface Type
Bluetooth, USB, Wi-Fi
Thermal Sensitivity
<0.05 °C @ +30 °C>0.1°C/100mK
Focus Type
Manual
Calibrated
RSCAL
Refresh Rate
50Hz
Minimum Focus Distance
0.3m
Display Size
3.5in
Model Number p
RS-9887
Field Of View
41.5° x 31.1°
Weight
920g
Maximum Temperature Measurement
+400 °C
Emissivity
0.01∼1.0
Battery Level Indicator
Yes
IR/Visual Image Combination
Full IR, Picture-in-Picture, Visible
Other Built-in Measurements
None
Spatial Resolution IFOV
2.28mrad
Accuracy
±2 °C
Dimensions
243 x 103 x 160mm
Visual Camera
Yes
Optional Lenses
None
Image Storage
Micro SD Card
Application
Electrical, HVAC, Industrial, Residential
País de Origem
China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTemperature Measurement Range
-20 °C→+ 400 °C
Detector Resolution
384 x 288pixel
Display Resolution
640 x 480pixel
Interface Type
Bluetooth, USB, Wi-Fi
Thermal Sensitivity
<0.05 °C @ +30 °C>0.1°C/100mK
Focus Type
Manual
Calibrated
RSCAL
Refresh Rate
50Hz
Minimum Focus Distance
0.3m
Display Size
3.5in
Model Number p
RS-9887
Field Of View
41.5° x 31.1°
Weight
920g
Maximum Temperature Measurement
+400 °C
Emissivity
0.01∼1.0
Battery Level Indicator
Yes
IR/Visual Image Combination
Full IR, Picture-in-Picture, Visible
Other Built-in Measurements
None
Spatial Resolution IFOV
2.28mrad
Accuracy
±2 °C
Dimensions
243 x 103 x 160mm
Visual Camera
Yes
Optional Lenses
None
Image Storage
Micro SD Card
Application
Electrical, HVAC, Industrial, Residential
País de Origem
China