RS PRO Bluetooth, USB, Wi-Fi Thermal Imaging Camera with WiFi, -20 °C→+ 400 °C, 160 x 120pixel Detector Resolution With

Nº de Estoque RS: 230-9423Marca: RS PRO
brand-logo
Ver tudo em Cameras com Imagens Térmicas

Documentos Técnicos

Especificações

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 400 °C

Detector Resolution

160 x 120pixel

Display Resolution

640 x 480pixel

Interface Type

Bluetooth, USB, Wi-Fi

Thermal Sensitivity

<50mK

Focus Type

Manual

Calibrated

RSCAL

Refresh Rate

50Hz

Minimum Focus Distance

0.3m

Display Size

3.5in

Application

Electrical, HVAC, Industrial, Residential

Model Number p

RS-9887

Field Of View

41.5° x 31.1°

Weight

920g

Maximum Temperature Measurement

+400 °C

Emissivity

0.01∼1.0

Battery Level Indicator

Yes

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Other Built-in Measurements

None

Spatial Resolution IFOV

2.28mrad

Accuracy

±2 °C

Dimensions

243 x 103 x 160mm

Visual Camera

Yes

Optional Lenses

None

Image Storage

Micro SD Card

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 41.166,77

R$ 41.166,77 Each (Sem VAT)

RS PRO Bluetooth, USB, Wi-Fi Thermal Imaging Camera with WiFi, -20 °C→+ 400 °C, 160 x 120pixel Detector Resolution With

Calibration type

R$ 41.166,77

R$ 41.166,77 Each (Sem VAT)

RS PRO Bluetooth, USB, Wi-Fi Thermal Imaging Camera with WiFi, -20 °C→+ 400 °C, 160 x 120pixel Detector Resolution With
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 400 °C

Detector Resolution

160 x 120pixel

Display Resolution

640 x 480pixel

Interface Type

Bluetooth, USB, Wi-Fi

Thermal Sensitivity

<50mK

Focus Type

Manual

Calibrated

RSCAL

Refresh Rate

50Hz

Minimum Focus Distance

0.3m

Display Size

3.5in

Application

Electrical, HVAC, Industrial, Residential

Model Number p

RS-9887

Field Of View

41.5° x 31.1°

Weight

920g

Maximum Temperature Measurement

+400 °C

Emissivity

0.01∼1.0

Battery Level Indicator

Yes

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Other Built-in Measurements

None

Spatial Resolution IFOV

2.28mrad

Accuracy

±2 °C

Dimensions

243 x 103 x 160mm

Visual Camera

Yes

Optional Lenses

None

Image Storage

Micro SD Card

País de Origem

China