RS PRO Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length

Nº de Estoque RS: 668-1242Marca: RS PRODistrelec Article No.: 30419571
brand-logo
Ver tudo em Cabos Adaptadores

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

10mm

Colour

Natural

Material

Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Minimum Cable Diameter

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Fire Behaviour

Halogen Free, Self-extinguishing

Dielectric Strength

1kV

Standards Met

IEC 60684, RoHS Compliant, UL 1441, UL E151092

Wall Thickness

0.35mm

Distrelec Product Id

30419571

País de Origem

Spain

Detalhes do produto

RS PRO Silicone Impregnated Braided Fibreglass Cable Sleeving

From RS PRO a high quality highly flexible braided fibreglass cable sleeving or cable tubing impregnated with a silicone varnish. This highly resilient cable sleeving has high-temperature capabilities of up to 300°C and is self-extinguishing and LSZH (Low Smoke Zero Halogen) which means it does not release dangerous gasses when it burns. These unique qualities make this braided cable sleeve ideal for use in electrical insulation applications where there are high operating temperatures. This cable sleeve is easy to apply by simply routing your cables and wires through the inside. The excellent flexibility of this sleeving means it can bend around a diameter less than 10 times its bore without flattening.

Warning

Dust or broken particles from this glass fibre sleeving can cause irritation to sensitive skin therefore care must be taken to minimise dust formation when handling or cutting.

Informações de estoque temporariamente indisponíveis.

R$ 430,28

R$ 430,28 1 Bag of 5 Metres (Sem VAT)

RS PRO Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length

R$ 430,28

R$ 430,28 1 Bag of 5 Metres (Sem VAT)

RS PRO Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 430,28
15 - 49R$ 415,78
50+R$ 398,82

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

10mm

Colour

Natural

Material

Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Minimum Cable Diameter

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Fire Behaviour

Halogen Free, Self-extinguishing

Dielectric Strength

1kV

Standards Met

IEC 60684, RoHS Compliant, UL 1441, UL E151092

Wall Thickness

0.35mm

Distrelec Product Id

30419571

País de Origem

Spain

Detalhes do produto

RS PRO Silicone Impregnated Braided Fibreglass Cable Sleeving

From RS PRO a high quality highly flexible braided fibreglass cable sleeving or cable tubing impregnated with a silicone varnish. This highly resilient cable sleeving has high-temperature capabilities of up to 300°C and is self-extinguishing and LSZH (Low Smoke Zero Halogen) which means it does not release dangerous gasses when it burns. These unique qualities make this braided cable sleeve ideal for use in electrical insulation applications where there are high operating temperatures. This cable sleeve is easy to apply by simply routing your cables and wires through the inside. The excellent flexibility of this sleeving means it can bend around a diameter less than 10 times its bore without flattening.

Warning

Dust or broken particles from this glass fibre sleeving can cause irritation to sensitive skin therefore care must be taken to minimise dust formation when handling or cutting.