RS PRO Braided Wire, 24 x 12 x 0.20 mm, 25m, 90 A, BS4109

Documentos Técnicos
Especificações
Brand
RS ProSize
24 x 12 x 0.20 mm
Conductor Material
Tinned Copper
Cross Sectional Area
9.05 mm²
Current Rating
90 A
Length
25m
Conductor Resistance
1.91 Ω/km
Cable Shape
Single Core
Standards Met
BS4109
País de Origem
United Kingdom
Detalhes do produto
RS PRO Flat Braided Copper Wire
Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.
Standards
BS 4109

R$ 4.852,22
R$ 4.852,22 1 Reel of 25 Metres (Sem VAT)
1
R$ 4.852,22
R$ 4.852,22 1 Reel of 25 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.

Documentos Técnicos
Especificações
Brand
RS ProSize
24 x 12 x 0.20 mm
Conductor Material
Tinned Copper
Cross Sectional Area
9.05 mm²
Current Rating
90 A
Length
25m
Conductor Resistance
1.91 Ω/km
Cable Shape
Single Core
Standards Met
BS4109
País de Origem
United Kingdom
Detalhes do produto
RS PRO Flat Braided Copper Wire
Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.
Standards
BS 4109
