RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/4 Female

Nº de Estoque RS: 768-5813Marca: RS PRODistrelec Article No.: 30405840
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Thread

BSP 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Material

Brass

Series

IRBO

Compatible with

ISO 7241-1-B

Type

Union

Locking Style

Ball Lock

Seal Material

FMK

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

200 bar

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-15°C

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 740,06

R$ 740,06 Each (Sem VAT)

RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/4 Female

R$ 740,06

R$ 740,06 Each (Sem VAT)

RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/4 Female
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Thread

BSP 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Material

Brass

Series

IRBO

Compatible with

ISO 7241-1-B

Type

Union

Locking Style

Ball Lock

Seal Material

FMK

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

200 bar

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-15°C

País de Origem

Italy