RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in

Documentos Técnicos
Especificações
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Brass
Safe for Use With
Water
Handle Type
T-Handle
Handle Material
Steel
Maximum Working Pressure psi
600psi
Maximum Working Pressure (psi)
600psi
Maximum Working Pressure bar
41.4bar
Handle Colour
Green
Maximum Working Pressure (bar)
41.4bar
País de Origem
Italy
R$ 399,48
R$ 399,48 Each (Sem VAT)
1
R$ 399,48
R$ 399,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Brass
Safe for Use With
Water
Handle Type
T-Handle
Handle Material
Steel
Maximum Working Pressure psi
600psi
Maximum Working Pressure (psi)
600psi
Maximum Working Pressure bar
41.4bar
Handle Colour
Green
Maximum Working Pressure (bar)
41.4bar
País de Origem
Italy