RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40 → 30bar Operating Pressure

Documentos Técnicos
Especificações
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Gas
Handle Type
Lever
Handle Material
Aluminium
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Operating Pressure
40 → 30bar
Handle Colour
Yellow
Maximum Working Pressure bar
40bar
Maximum Working Pressure (bar)
40bar
País de Origem
Italy
Detalhes do produto
S.84 EN331 Brass Ball Valve - 1/4 Turn Male/Female
Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New S.84 maintains certification for use with gas and adds approval for use in drinking water; the specific ball design avoids water stagnation and the spread of bacteria in the system.
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant
R$ 513,26
R$ 513,26 Each (Sem VAT)
1
R$ 513,26
R$ 513,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 513,26 |
5 - 9 | R$ 505,42 |
10+ | R$ 495,95 |
Documentos Técnicos
Especificações
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Gas
Handle Type
Lever
Handle Material
Aluminium
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Operating Pressure
40 → 30bar
Handle Colour
Yellow
Maximum Working Pressure bar
40bar
Maximum Working Pressure (bar)
40bar
País de Origem
Italy
Detalhes do produto
S.84 EN331 Brass Ball Valve - 1/4 Turn Male/Female
Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New S.84 maintains certification for use with gas and adds approval for use in drinking water; the specific ball design avoids water stagnation and the spread of bacteria in the system.
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant