RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1in, 40 → 30bar Operating Pressure

Nº de Estoque RS: 733-5287Marca: RS PRO
brand-logo
Ver tudo em Ball Valves

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1in

Body Material

Brass

Pipe Diameter

25mm

Safe for Use With

Gas

Handle Material

Aluminium

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40 → 30bar

Handle Colour

Yellow

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

País de Origem

Italy

Detalhes do produto

RS PRO S.84 EN331 Brass Ball Valve - 1/4 Turn T-Handle

RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a T handle and are suitable for high temperature hot water services in industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.

RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. 2-piece valves can be disassembled making them easier to clean and inspect.

Available in a variety of sizes:
733-5277 - T handle ball valve 1/4 inch F-F
733-5271 - T handle ball valve 3/8 inch F-F
733-5280 - T handle ball valve 1/2 inch F-F
733-5283 - T handle ball valve 3/4 inch F-F
733-5287 - T handle ball valve 1 inch F-F

Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New S.84 maintains certification for use with gas and adds approval for use in drinking water; the specific ball design avoids water stagnation and the spread of bacteria in the system.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant

Informações de estoque temporariamente indisponíveis.

R$ 665,22

R$ 665,22 Each (Sem VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1in, 40 → 30bar Operating Pressure

R$ 665,22

R$ 665,22 Each (Sem VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1in, 40 → 30bar Operating Pressure
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 665,22
5 - 9R$ 654,30
10+R$ 642,19

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1in

Body Material

Brass

Pipe Diameter

25mm

Safe for Use With

Gas

Handle Material

Aluminium

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40 → 30bar

Handle Colour

Yellow

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

País de Origem

Italy

Detalhes do produto

RS PRO S.84 EN331 Brass Ball Valve - 1/4 Turn T-Handle

RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a T handle and are suitable for high temperature hot water services in industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.

RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. 2-piece valves can be disassembled making them easier to clean and inspect.

Available in a variety of sizes:
733-5277 - T handle ball valve 1/4 inch F-F
733-5271 - T handle ball valve 3/8 inch F-F
733-5280 - T handle ball valve 1/2 inch F-F
733-5283 - T handle ball valve 3/4 inch F-F
733-5287 - T handle ball valve 1 inch F-F

Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New S.84 maintains certification for use with gas and adds approval for use in drinking water; the specific ball design avoids water stagnation and the spread of bacteria in the system.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant