RS PRO Brass Male Coupler Nipple, G 1/8 Female 1/8in Threaded

Documentos Técnicos
Especificações
Brand
RS ProThreaded Connection
G 1/8 Female
Coupling Gender
Male
Thread Size
1/8in
Coupling Type
Quick Connect Coupling Plug
Connection Type
Threaded
Hose Barb Connection
1/8in
Material
Brass
Thread Gender
Female
Maximum Operating Pressure
12bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
País de Origem
Italy
R$ 72,53
R$ 72,53 1 Bag of 2 (Sem VAT)
1
R$ 72,53
R$ 72,53 1 Bag of 2 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThreaded Connection
G 1/8 Female
Coupling Gender
Male
Thread Size
1/8in
Coupling Type
Quick Connect Coupling Plug
Connection Type
Threaded
Hose Barb Connection
1/8in
Material
Brass
Thread Gender
Female
Maximum Operating Pressure
12bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
País de Origem
Italy