RS PRO Brass, Steel Hex Full Nut and Washers with Internal Tooth, Plain, 400 Pieces

Documentos Técnicos
Especificações
Brand
RS ProNumber of Pieces
400
Nut Type
Hex Full
Thread Size
M3.5
Material
Brass, Steel
Standards Met
DIN 934/DIN 125A/DIN 6797J
Washer Type
Internal Tooth, Plain
Detalhes do produto
Nickel Plated Brass, Nut & Washer Packs
Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. ,Nuts to DIN 936, plain washers to DIN 125-1A
R$ 194,21
R$ 194,21 1 Kit (Sem VAT)
1
R$ 194,21
R$ 194,21 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Pieces
400
Nut Type
Hex Full
Thread Size
M3.5
Material
Brass, Steel
Standards Met
DIN 934/DIN 125A/DIN 6797J
Washer Type
Internal Tooth, Plain
Detalhes do produto
Nickel Plated Brass, Nut & Washer Packs
Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. ,Nuts to DIN 936, plain washers to DIN 125-1A