RS PRO Bright Zinc Plated, M4 Steel Threaded Insert, 11.89mm diameter 8.38mm Depth 21.36mm

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M4
Flange Diameter
11.89mm
Fixing Hole Diameter
8.38mm
Body Outside Diameter
8.08mm
Body Depth
21.36mm
Material
Steel
Finish
Bright Zinc Plated
Thickness of Material Maximum
9.53mm
Thickness of Material Minimum
4.75mm
Detalhes do produto
Threaded Hollow Cavity Inserts
Suitable for use in thin, soft or brittle materials, and are self-adjusting to cope with a wide range of material thickness.
R$ 696,02
R$ 696,02 1 Bag of 50 (Sem VAT)
1
R$ 696,02
R$ 696,02 1 Bag of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M4
Flange Diameter
11.89mm
Fixing Hole Diameter
8.38mm
Body Outside Diameter
8.08mm
Body Depth
21.36mm
Material
Steel
Finish
Bright Zinc Plated
Thickness of Material Maximum
9.53mm
Thickness of Material Minimum
4.75mm
Detalhes do produto
Threaded Hollow Cavity Inserts
Suitable for use in thin, soft or brittle materials, and are self-adjusting to cope with a wide range of material thickness.